Texas Instruments LM2672MX-ADJ/E7000820 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2672MX-ADJ/E7000820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.