
Texas Instruments LM2673-5.0EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2673-5.0EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
