
3A, 12V fixed output buck converter, operating from an 8V to 40V input range. Features a 260kHz switching frequency and up to 94% efficiency. This surface mount device is housed in a TO-263-7 package, offering a 3A maximum output current and adjustable current limit. Designed for positive output configurations with a single output.
Texas Instruments LM2673S-12 technical specifications.
| Package/Case | TO-263-7 |
| Current Rating | 3A |
| Efficiency | 94% |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2673S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
