
3A, 5V fixed output buck converter with adjustable current limit. Features an 8V to 40V input voltage range and operates from -40°C to 125°C. Surface mount TO-263-7 package with a 4.57mm height, 10.16mm length, and 8.64mm width. Single positive output configuration.
Texas Instruments LM2673S-5.0 technical specifications.
| Package/Case | TO-263-7 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2673S-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
