
The LM2673SX-ADJ is a SIMPLE SWITCHER adjustable DC/DC controller with an efficiency of 88%. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-7 package. The device is not RoHS compliant and contains lead. It has a maximum output current of 3A and a quiescent current of 4.2mA.
Texas Instruments LM2673SX-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2673SX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
