
5.4A switching regulator with a 260kHz switching frequency, designed for DC/DC conversion. Features a fixed 5V output voltage and a maximum output current of 3A. Operates with an input voltage range of 8V to 40V. Packaged in a TO-220-7 configuration for through-hole mounting. Maximum operating temperature reaches 125°C.
Texas Instruments LM2673T-5.0 technical specifications.
| Package/Case | TO-220-7 |
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2673T-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
