
**12V Fixed Output, 500mA Step-Down Regulator** This surface-mount DC/DC controller offers a 12V fixed positive output voltage with a maximum output current of 500mA. Operating with an input voltage range of 8V to 40V, this regulator achieves up to 94% efficiency at a 260kHz switching frequency. The component is housed in a compact 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H). It supports a wide operating temperature range from -40°C to 125°C and features low component count for simplified design.
Texas Instruments LM2674M-12 technical specifications.
Download the complete datasheet for Texas Instruments LM2674M-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
