
Step-down regulator with a 12V fixed output voltage and 500mA maximum output current. Features a wide 8V to 40V input voltage range and up to 94% efficiency. This surface mountable component is housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2674M-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2674 |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2674M-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
