
500mA low component count step-down regulator, featuring a 5V fixed output voltage and a maximum input voltage of 40V. This surface mount SOIC package operates efficiently at 90% with a 260kHz switching frequency. Designed for a wide temperature range of -40°C to 125°C, it offers a 500mA output current and a low quiescent current of 2.5mA.
Texas Instruments LM2674M-5.0 technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Frequency | 260Hz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2674M-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.