
Adjustable step-down regulator, 500mA output current, with a maximum input voltage of 40V and a minimum of 6.5V. Features a 260kHz switching frequency and up to 90% efficiency. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC surface-mount case, this lead-free component offers a positive, adjustable output voltage up to 37V.
Texas Instruments LM2674M-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Frequency | 260kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2674M-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
