Adjustable DC-DC step-down regulator with 500mA output current and up to 40V input voltage. Features 90% efficiency and a wide operating temperature range of -40°C to 125°C. This through-hole mounted component offers a low component count design and is packaged in a PDIP. The output voltage is adjustable from 1.2V to 37V.
Texas Instruments LM2674N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 90% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2674N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
