
Adjustable step-down regulator with a 1A output current capability. Features a wide input voltage range from 6.5V to 40V and a maximum output voltage of 37V. Achieves up to 90% efficiency and operates with a quiescent current of 2.5mA. Designed for surface mounting in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments LM2675M-ADJ technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2675M-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
