
1A, 12V fixed output step-down regulator with a 94% efficiency. Features a wide input voltage range from 8V to 40V and operates across a temperature range of -40°C to 125°C. This through-hole mounted component is housed in a PDIP package, offering low component count and positive output configuration. RoHS compliant and lead-free.
Texas Instruments LM2675N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 94% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2675N-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
