
3A fixed 5V output switching regulator with a 260kHz switching frequency. Features a maximum input voltage of 40V and operates from 8V to 40V. Surface mount package with 1 output, suitable for tape and reel packaging. Maximum operating temperature of 125°C.
Texas Instruments LM2676SD-5.0 technical specifications.
| Frequency | 260kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Supply Current | 220uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2676SD-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
