3A Low Component Count Step-Down Regulator, featuring an adjustable output voltage from 1.2V to 37V and a maximum output current of 3A. Operates with an input voltage range of 8V to 40V, achieving up to 88% efficiency at a 260kHz switching frequency. Housed in a compact 6mm x 5mm x 1mm VSON package, this surface-mount device supports a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM2676SD-ADJ/NOPB technical specifications.
| Package/Case | VSON |
| Efficiency | 88% |
| Frequency | 260kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2676 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2676SD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
