
High efficiency 5A step-down voltage regulator, featuring a fixed 5V output and a maximum input voltage of 40V. This power management IC operates within a temperature range of -40°C to 125°C and delivers up to 5A output current. Packaged in a TO-263-7 surface mount case, it offers 84% efficiency.
Texas Instruments LM2677S-5.0 technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 84% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2677S-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
