Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LM2678SDX-5.0

Datasheet
8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14
Texas Instruments

LM2678SDX-5.0

8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

PackageVSON
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LM2678SDX-5.0 technical specifications.

General

Package/Case
VSON
Lead Free
Contains Lead
Max Input Voltage
40V
Min Input Voltage
8V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
5A
Mount
Surface Mount
Number of Outputs
1
Operating Supply Voltage
40V
Output Current
5A
Output Type
Fixed
Output Voltage
5V
Package Quantity
2500
Packaging
Tape and Reel
Quiescent Current
4.2mA
Radiation Hardening
No
RoHS Compliant
No
Series
SIMPLE SWITCHER®
Synchronous Rectifier
No

Compliance

RoHS
Not CompliantNo

Datasheet

Texas Instruments LM2678SDX-5.0 Datasheet

Download the complete datasheet for Texas Instruments LM2678SDX-5.0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com