Texas Instruments LM2682M technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.