
The LM2682MMX/NOPB is a surface mount inverting DC/DC controller with a fixed 11V output voltage and 10mA output current. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free MSOP package and is suitable for use in applications where a negative output voltage is required.
Texas Instruments LM2682MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2682 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2682MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
