
The LM2687LD/NOPB is a surface-mount adjustable linear regulator with a maximum output voltage of -5.2V and an output current of 10mA. It operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in cut tape packaging.
Texas Instruments LM2687LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -5.2V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2687LD/NOPB to view detailed technical specifications.
No datasheet is available for this part.