
Texas Instruments LM2687LDX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2687LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
