
Surface mount, low-noise regulated switched capacitor voltage inverter with an adjustable negative output voltage ranging from -1.5V to -5.2V. This DC/DC controller operates from a 2.7V to 5.5V input supply, delivering up to 10mA output current. Featuring a 500uA quiescent current and a charge pump topology, it is housed in an 8-VSSOP package. The component is RoHS compliant and operates across a temperature range of -40°C to 105°C.
Texas Instruments LM2687MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2687MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
