Texas Instruments LM2694EVAL technical specifications.
| Package/Case | 600 |
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2694EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.