
The LM2694MTX/NOPB is a single-output DC/DC controller with adjustable output voltage from 2.5V to 24V and a maximum output current of 600mA. It operates from an input voltage range of 8V to 30V and is available in a TSSOP14 package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 125°C.
Texas Instruments LM2694MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2694MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
