
Texas Instruments LM2695MH technical specifications.
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2695MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.