
1.25A adjustable DC/DC switching regulator with a maximum input voltage of 30V and a maximum output voltage of 24V. Features 96% efficiency, a single positive output, and operates from 8V to 30V input. Surface mountable in a 4mm x 4mm plastic package, with a maximum operating temperature of 125°C.
Texas Instruments LM2695SD technical specifications.
| Efficiency | 96% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2695 |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2695SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.