Texas Instruments LM2696EVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2696EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.