
Texas Instruments LM2698MMX-ADJ/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2698 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2698MMX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
