
Digital temperature sensor with a 5-pin SOT-23 package, suitable for surface mounting. Features a small outline transistor package with gull-wing leads and a 0.95mm pin pitch. Operates within a 2.7V to 5.5V supply voltage range, with a typical operating voltage of 3.3V or 5V. Offers a sensor gain of -10.82mV/°C and an accuracy of ±4°C. Extended operating temperature range from -55°C to 125°C.
Texas Instruments LM26CIM5-BPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -10.82mV/°C |
| Accuracy | ±4°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 45°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM26CIM5-BPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.