
The LM26CIM5-HHD is a relative humidity sensor from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 2.7V and 5.5V. The device has a low quiescent current of 40uA and an operating supply current of 16uA. It is not RoHS compliant and does not meet Reach SVHC requirements.
Texas Instruments LM26CIM5-HHD technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | PUSH-PULL, Digital |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Switching Temperature | 0°C |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26CIM5-HHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
