Texas Instruments LM26CIM5X-KLA/NOPB technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -10.82mV/°C |
| Accuracy | ±4°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 45°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM26CIM5X-KLA/NOPB to view detailed technical specifications.
No datasheet is available for this part.