
The LM26CIM5X-XPA is a relative humidity sensor with a SOT-23-5 package, operating over a temperature range of -55°C to 125°C. It requires an operating supply voltage of 5.5V and has a quiescent current of 40uA. This sensor is not radiation hardened and is not RoHS compliant.
Texas Instruments LM26CIM5X-XPA technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Temperature | 105°C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26CIM5X-XPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
