
Texas Instruments LM26CIM5X-ZHA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5X-ZHA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
