Texas Instruments LM26EVAL-XPA technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26EVAL-XPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.