
The LM26LVCISDX-140/NOPB is a relative humidity sensor from Texas Instruments. It operates over a temperature range of 0°C to 150°C and is powered by a 5.5V supply, consuming only 8uA of current. The device is packaged in a surface mount SON package and is RoHS compliant. It is designed for use in a variety of applications, including environmental sensing and monitoring.
Texas Instruments LM26LVCISDX-140/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 140°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISDX-140/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.