
Adjustable boost DC/DC controller and regulator with a maximum output current of 2.5A and a maximum output voltage of 17.5V. Features a switching frequency of 600kHz and up to 90% efficiency. Operates from a 2.2V to 12V input voltage range and supports a wide operating temperature range of -40°C to 125°C. This surface mount component is packaged on tape and reel.
Texas Instruments LM2700LD-ADJ technical specifications.
| Efficiency | 90% |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 1.26V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 17.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2700LD-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.