
Adjustable step-up PWM DC/DC converter, 2.5A output current, 17.5V max output voltage. Features 600kHz/1.25MHz switching frequency, 90% efficiency, and a 2.2V to 12V input voltage range. Surface mountable in a 14-TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H). Operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2700MT-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 17.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2700 |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2700MT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
