Texas Instruments LM2700MT-ADJEV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2700MT-ADJEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.