
Texas Instruments LM2700MT-ADJEV/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 2.5A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2700MT-ADJEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
