Texas Instruments LM2702MT-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2702MT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.