Micropower step-up DC/DC converter with adjustable output voltage up to 21V. Features 350mA peak current limit and 80% efficiency. Operates from 2.2V to 7V input voltage and offers a quiescent current of 235uA. Surface mountable in a compact SOT-23 package, measuring 3mm x 1.68mm x 1.12mm.
Texas Instruments LM2703MF-ADJ technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 80% |
| Height | 1.12mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 21V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Type | Adjustable |
| Output Voltage | 21V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 235uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 1.68mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2703MF-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.