Micropower step-up DC/DC converter, featuring adjustable output voltage up to 21V and 350mA peak current limit. This boost converter operates from a 2.2V to 7V input, delivering up to 350mA output current with 80% efficiency. Designed for surface mount installation in a compact SOT-23-5 package (2.92mm L x 1.6mm W x 1.02mm H), it offers a low nominal supply current of 235uA. Operating temperature range spans -40°C to 85°C, with lead-free and RoHS compliant construction.
Texas Instruments LM2703MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 21V |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Output Type | Adjustable |
| Output Voltage | 21V |
| Packaging | Cut Tape |
| Quiescent Current | 235uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2703MF-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
