
Texas Instruments LM2703MFX-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Voltage | 21V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 235uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2703 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2703MFX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
