
Micropower step-up DC/DC converter featuring adjustable output voltage up to 20V and 550mA peak output current. This boost converter operates from a 2.2V to 7V input voltage range, with a nominal supply current of 235µA and 80% efficiency. Packaged in a compact SOT-23-5 surface-mount configuration, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM2704MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 80% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Current per Channel | 550mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Quiescent Current | 235uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2704MF-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
