Micropower step-up DC/DC converter featuring a 150mA peak current limit. This surface mount boost converter operates from a 2.2V to 7V input voltage range, delivering up to 20V output voltage. Achieving 80% efficiency, it consumes a nominal supply current of 235µA. The component is housed in a SOT-23 package and operates across a temperature range of -40°C to 85°C.
Texas Instruments LM2705MF-ADJ technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 20V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 235uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2705MF-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.