
Texas Instruments LM2707MF/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2707MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.
