
Texas Instruments LM2707MFX/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2707MFX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
