
Dual switching controller for power management, featuring two adjustable outputs with a maximum output voltage of 18V and a maximum output current of 3.6A. Operates with a switching frequency up to 720kHz, achieving up to 90% efficiency. Designed for surface mount installation in a TSSOP-24 package, with input voltage ranging from 4V to 20V. Supports two channels with individual output currents of 2.2A and 3.2A, and a maximum operating temperature of 125°C.
Texas Instruments LM2717MT-ADJ technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2.2A |
| Current - Output 2 | 3.2A |
| Efficiency | 90% |
| Frequency | 720kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.265V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2717MT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
