
The LM2717MTX-ADJ/NOPB is a 2-channel adjustable DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum input voltage of 20V and a minimum input voltage of 4V. The device is available in a TSSOP package and is compliant with RoHS regulations. It is designed to provide 2.2A of output current and can be adjusted to an output voltage of 1.258V.
Texas Instruments LM2717MTX-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 1.258V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM2717-ADJ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2717MTX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
