
Texas Instruments LM2717MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 1.258V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2717 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2717MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
